Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF21235TMR

DigiKey Part Number
18-LF21235TMRTR-ND - Tape & Reel (TR)
18-LF21235TMRCT-ND - Cut Tape (CT)
18-LF21235TMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF21235TMR
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Mfr
Current - Supply (Max)
1.5µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
9mA
Part Status
Active
Output Type
Push-Pull
Function
Omnipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
±3.5mT Trip, ±0.4mT Release
Supplier Device Package
SOT-23-3
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,013
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
5¥6.74800¥33.74
10¥6.40100¥64.01
25¥5.99400¥149.85
50¥5.71300¥285.65
100¥5.45740¥545.74
500¥4.94298¥2,471.49
1,000¥4.75161¥4,751.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.84061¥11,521.83
6,000¥3.70973¥22,258.38
9,000¥3.63827¥32,744.43
15,000¥3.55323¥53,298.45
21,000¥3.50010¥73,502.10
Manufacturers Standard Package