
PCM1863DBT | |
|---|---|
DigiKey Part Number | 296-39143-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1863DBT |
Description | IC DAS/ADC/DAC SPECIAL 30-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1863DBT Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC, Audio | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 30-TSSOP |
Resolution (Bits) 24 b | Base Product Number |
Data Interface I2C, SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.40000 | ¥56.40 |
| 10 | ¥43.38400 | ¥433.84 |
| 60 | ¥37.72083 | ¥2,263.25 |
| 120 | ¥36.18675 | ¥4,342.41 |
| 300 | ¥34.56747 | ¥10,370.24 |
| 540 | ¥33.72796 | ¥18,213.10 |
| 1,020 | ¥32.96282 | ¥33,622.08 |
| 2,520 | ¥32.08558 | ¥80,855.66 |



