
PCM1863EVM | |
|---|---|
DigiKey Part Number | 296-45825-ND |
Manufacturer | |
Manufacturer Product Number | PCM1863EVM |
Description | EVAL BOARD FOR PCM1863 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM1863 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part PCM1863 |
Packaging Box | Primary Attributes Audio Front End |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Audio | Contents Board(s) |
Function Audio Processing | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,338.39000 | ¥2,338.39 |


