
TS3A27518EIRTWRQ1 | |
|---|---|
DigiKey Part Number | 296-52829-2-ND - Tape & Reel (TR) 296-52829-1-ND - Cut Tape (CT) 296-52829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A27518EIRTWRQ1 |
Description | IC SWITCH SPDT X 6 6.2OHM 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 6.2Ohm 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A27518EIRTWRQ1 Models |
Category | Charge Injection 0.81pC |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 13pF, 8.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -62dB @ 10MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
On-State Resistance (Max) 6.2Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Supplier Device Package 24-WQFN (4x4) |
Switch Time (Ton, Toff) (Max) 59ns, 60.6ns | Base Product Number |
-3db Bandwidth 240MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥14.54600 | ¥145.46 |
| 25 | ¥13.27440 | ¥331.86 |
| 100 | ¥11.87870 | ¥1,187.87 |
| 250 | ¥11.21312 | ¥2,803.28 |
| 500 | ¥10.89390 | ¥5,446.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.07401 | ¥30,222.03 |
| 6,000 | ¥9.87444 | ¥59,246.64 |










