


TS3A27518EIPWRQ1 | |
|---|---|
DigiKey Part Number | 296-28159-2-ND - Tape & Reel (TR) 296-28159-1-ND - Cut Tape (CT) 296-28159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A27518EIPWRQ1 |
Description | IC SWITCH SPDTX6 6.2OHM 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 6.2Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A27518EIPWRQ1 Models |
Category | Charge Injection 0.81pC |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 13pF, 8.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -62dB @ 10MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
On-State Resistance (Max) 6.2Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Supplier Device Package 24-TSSOP |
Switch Time (Ton, Toff) (Max) 59ns, 60.6ns | Base Product Number |
-3db Bandwidth 240MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥12.36400 | ¥123.64 |
| 25 | ¥11.26360 | ¥281.59 |
| 100 | ¥10.04970 | ¥1,004.97 |
| 250 | ¥9.47180 | ¥2,367.95 |
| 500 | ¥9.13554 | ¥4,567.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.60034 | ¥17,200.68 |
| 4,000 | ¥8.40600 | ¥33,624.00 |
| 6,000 | ¥8.30867 | ¥49,852.02 |
| 10,000 | ¥8.20090 | ¥82,009.00 |




