
TLV1811QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1811QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV1811QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV1811QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1811QDBVRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL MICRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1811QDBVRQ1 Models |
Category | Current - Output (Typ) 30mA @ 12V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 10µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB PSRR |
Part Status Active | Propagation Delay (Max) 900ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 40V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 3mV @ 12V | Mounting Type Surface Mount |
Current - Input Bias (Max) 1.2nA @ 12V | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1811LQDBVRQ1 | Texas Instruments | 1,626 | 296-TLV1811LQDBVRQ1CT-ND | ¥11.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.18000 | ¥12.18 |
| 10 | ¥8.86300 | ¥88.63 |
| 25 | ¥8.03240 | ¥200.81 |
| 100 | ¥7.11390 | ¥711.39 |
| 250 | ¥6.67596 | ¥1,668.99 |
| 500 | ¥6.41238 | ¥3,206.19 |
| 1,000 | ¥6.31471 | ¥6,314.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.92720 | ¥17,781.60 |
| 6,000 | ¥5.79600 | ¥34,776.00 |
| 9,000 | ¥5.73029 | ¥51,572.61 |
| 15,000 | ¥5.65749 | ¥84,862.35 |









