Buffer, ReDriver 2 Channel 480Mbps 12-WLCSP (1.22x1.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3EUSB1101GHEX

DigiKey Part Number
31-PI3EUSB1101GHEXTR-ND - Tape & Reel (TR)
31-PI3EUSB1101GHEXCT-ND - Cut Tape (CT)
31-PI3EUSB1101GHEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3EUSB1101GHEX
Description
USB2 SWITCH X1-WLB1712-12 T&R 3K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 480Mbps 12-WLCSP (1.22x1.65)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
480Mbps
Manufacturer
Diodes Incorporated
Number of Channels
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Applications
USB
Package / Case
12-XFBGA, WLCSP
Input
Differential
Supplier Device Package
12-WLCSP (1.22x1.65)
Output
Differential
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,964
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥11.06500¥110.65
25¥10.06640¥251.66
100¥8.96380¥896.38
250¥8.43904¥2,109.76
500¥8.12246¥4,061.23
1,000¥8.09798¥8,097.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.54011¥22,620.33
6,000¥7.38265¥44,295.90
9,000¥7.30379¥65,734.11
Manufacturers Standard Package