
LM68425SFRZTRQ1 | |
|---|---|
DigiKey Part Number | 296-LM68425SFRZTRQ1TR-ND - Tape & Reel (TR) 296-LM68425SFRZTRQ1CT-ND - Cut Tape (CT) 296-LM68425SFRZTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM68425SFRZTRQ1 |
Description | AUTOMOTIVE, 42V, 2.5A SYNCHRONOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3V | Package / Case |
Voltage - Input (Max) 42V | Supplier Device Package 20-WQFN-FCRLF (2.6x3.6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.21000 | ¥39.21 |
| 10 | ¥29.71400 | ¥297.14 |
| 25 | ¥27.33840 | ¥683.46 |
| 100 | ¥24.72510 | ¥2,472.51 |
| 250 | ¥23.47936 | ¥5,869.84 |
| 500 | ¥23.42334 | ¥11,711.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.45775 | ¥53,644.38 |











