TS12A12511DGKR | ||
---|---|---|
DigiKey Part Number | 296-27619-2-ND - Tape & Reel (TR) 296-27619-1-ND - Cut Tape (CT) 296-27619-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS12A12511DGKR | |
Description | IC SWITCH SPDT X 1 5OHM 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 5Ohm (Typ) 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TS12A12511DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 95ns, 50ns | |
-3db Bandwidth | 93MHz | |
Charge Injection | 26pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.29400 | ¥152.94 |
25 | ¥14.42880 | ¥360.72 |
100 | ¥12.29190 | ¥1,229.19 |
250 | ¥11.54168 | ¥2,885.42 |
500 | ¥10.09898 | ¥5,049.49 |
1,000 | ¥8.36771 | ¥8,367.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.79064 | ¥19,476.60 |
5,000 | ¥7.50210 | ¥37,510.50 |