TRS3386EIPWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ¥32.01550
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥14.09264
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥36.43464
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥49.27441
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: ¥10.82971
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 471
Unit Price: ¥90.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥50.03391
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,113
Unit Price: ¥19.50000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥24.19000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 954
Unit Price: ¥25.49000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 537
Unit Price: ¥82.21000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 623
Unit Price: ¥104.03000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 259
Unit Price: ¥102.66000
Datasheet
3/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3386EIPWG4

DigiKey Part Number
TRS3386EIPWG4-ND
Manufacturer
Manufacturer Product Number
TRS3386EIPWG4
Description
IC TRANSCEIVER FULL 3/2 20TSSOP
Customer Reference
Detailed Description
3/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3386EIPWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
140¥23.52836¥3,293.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.