
TRS3232ECDWR | |
|---|---|
DigiKey Part Number | 296-TRS3232ECDWRTR-ND - Tape & Reel (TR) 296-TRS3232ECDWRCT-ND - Cut Tape (CT) 296-TRS3232ECDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3232ECDWR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3232ECDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.04200 | ¥90.42 |
| 25 | ¥8.19880 | ¥204.97 |
| 100 | ¥7.27410 | ¥727.41 |
| 250 | ¥6.83384 | ¥1,708.46 |
| 500 | ¥6.56814 | ¥3,284.07 |
| 1,000 | ¥6.34947 | ¥6,349.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.16949 | ¥12,338.98 |
| 4,000 | ¥6.02138 | ¥24,085.52 |
| 6,000 | ¥5.94719 | ¥35,683.14 |
| 10,000 | ¥5.86505 | ¥58,650.50 |
| 14,000 | ¥5.81701 | ¥81,438.14 |


