TRS232EIPWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,990
Unit Price: ¥11.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥55.38010
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥132.33065
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 285
Unit Price: ¥103.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,332
Unit Price: ¥64.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,261
Unit Price: ¥59.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9,158
Unit Price: ¥75.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,782
Unit Price: ¥70.54000
Datasheet

Similar


STMicroelectronics
In Stock: 1,822
Unit Price: ¥12.24000
Datasheet

Similar


STMicroelectronics
In Stock: 6,660
Unit Price: ¥14.64000
Datasheet

Similar


STMicroelectronics
In Stock: 21,840
Unit Price: ¥8.77000
Datasheet

Similar


STMicroelectronics
In Stock: 4,443
Unit Price: ¥10.17000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,179
Unit Price: ¥46.47000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,247
Unit Price: ¥61.11000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232EIPWR

DigiKey Part Number
296-25014-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS232EIPWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS232EIPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC