8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2150PQWDRBRQ1

DigiKey Part Number
296-TPS7A2150PQWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS7A2150PQWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS7A2150PQWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2150PQWDRBRQ1
Description
IC REG LINEAR 5V 500MA 8-SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2150PQWDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.355V @ 500mA
Current - Output
Current - Quiescent (Iq)
18 µA
Current - Supply (Max)
3.5 mA
PSRR
91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,221
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥5.06900¥50.69
25¥4.56800¥114.20
100¥4.01230¥401.23
250¥3.74740¥936.85
500¥3.58778¥1,793.89
1,000¥3.45630¥3,456.30
2,500¥3.31747¥8,293.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.23379¥16,168.95
10,000¥3.16493¥31,649.30
15,000¥3.13046¥46,956.90
25,000¥3.09226¥77,306.50
Manufacturers Standard Package