SD25-1842R9UUA1 | |
---|---|
DigiKey Part Number | 478-SD25-1842R9UUA1TR-ND - Tape & Reel (TR) 478-SD25-1842R9UUA1CT-ND - Cut Tape (CT) 478-SD25-1842R9UUA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-1842R9UUA1 |
Description | SAW FILTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Duplexer 1.71GHz ~ 1.785GHz / 1.805GHz ~ 1.88GHz 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Duplexer | |
Frequency Bands (Low / High) | 1.71GHz ~ 1.785GHz / 1.805GHz ~ 1.88GHz | |
Low Band Attenuation (min / max dB) | 45.00dB / 55.00dB | |
High Band Attenuation (min / max dB) | 49.00dB / 56.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.90400 | ¥239.04 |
25 | ¥21.34400 | ¥533.60 |
100 | ¥19.20840 | ¥1,920.84 |
250 | ¥17.07368 | ¥4,268.42 |
500 | ¥14.93964 | ¥7,469.82 |
1,000 | ¥12.37852 | ¥12,378.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.52485 | ¥34,574.55 |
6,000 | ¥11.09801 | ¥66,588.06 |