TPS7A2009PDQNR | ||
---|---|---|
DigiKey Part Number | 296-TPS7A2009PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2009PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2009PDQNRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A2009PDQNR | |
Description | 300-MA, ULTRA-LOW-NOISE, LOW-IQ, | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.26700 | ¥32.67 |
25 | ¥3.04720 | ¥76.18 |
100 | ¥2.43740 | ¥243.74 |
250 | ¥2.26348 | ¥565.87 |
500 | ¥1.91540 | ¥957.70 |
1,000 | ¥1.47998 | ¥1,479.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34943 | ¥4,048.29 |
6,000 | ¥1.26238 | ¥7,574.28 |
15,000 | ¥1.17531 | ¥17,629.65 |
30,000 | ¥1.11437 | ¥33,431.10 |
75,000 | ¥1.08825 | ¥81,618.75 |