6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A1518PDRVR

DigiKey Part Number
296-TPS7A1518PDRVRTR-ND - Tape & Reel (TR)
296-TPS7A1518PDRVRCT-ND - Cut Tape (CT)
296-TPS7A1518PDRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1518PDRVR
Description
IC REG LINEAR 1.8V 400MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
2.2V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.08V @ 400mA
Current - Output
Current - Quiescent (Iq)
41 µA
Current - Supply (Max)
6.5 mA
PSRR
90dB ~ 40dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,931
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.38300¥43.83
25¥3.93640¥98.41
100¥3.44750¥344.75
250¥3.21484¥803.71
500¥3.07426¥1,537.13
1,000¥2.95873¥2,958.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.81591¥8,447.73
6,000¥2.74603¥16,476.18
9,000¥2.71104¥24,399.36
15,000¥2.67226¥40,083.90
21,000¥2.64959¥55,641.39
30,000¥2.62780¥78,834.00
Manufacturers Standard Package