TPS77030DBVT | ||
---|---|---|
DigiKey Part Number | 296-2769-2-ND - Tape & Reel (TR) 296-2769-1-ND - Cut Tape (CT) 296-2769-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS77030DBVT | |
Description | IC REG LINEAR 3V 50MA SOT23-5 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS77030DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.15000 | ¥121.50 |
25 | ¥11.46360 | ¥286.59 |
100 | ¥9.76670 | ¥976.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.17016 | ¥2,292.54 |
500 | ¥8.02398 | ¥4,011.99 |
1,250 | ¥6.64852 | ¥8,310.65 |
2,500 | ¥6.18998 | ¥15,474.95 |
6,250 | ¥5.96072 | ¥37,254.50 |
12,500 | ¥5.73146 | ¥71,643.25 |