Battery Holder (Open) D 1 Cell PC Pin, Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) D 1 Cell PC Pin, Solder Tab
BX0037
BX0037
Bulgin Battery Holders Available At Digi-Key

BX0037

DigiKey Part Number
708-1411-ND
Manufacturer
Manufacturer Product Number
BX0037
Description
BATTERY HOLDER D PC PIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 1 Cell PC Pin, Solder Tab
Datasheet
 Datasheet
EDA/CAD Models
BX0037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Series
Mounting Type
PCB, Through Hole
Packaging
Box
Termination Style
PC Pin, Solder Tab
Part Status
Active
Height Above Board
1.331" (33.81mm)
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-30°C ~ 70°C
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,837
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.10000¥85.10
10¥70.61700¥706.17
50¥62.00020¥3,100.01
200¥55.42760¥11,085.52
400¥52.40758¥20,963.03
600¥50.71810¥30,430.86
1,000¥48.66628¥48,666.28
Manufacturers Standard Package