


BHD-2 | |
|---|---|
DigiKey Part Number | BHD-2-ND |
Manufacturer | |
Manufacturer Product Number | BHD-2 |
Description | BATTERY HOLDER D PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHD-2 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 1.475" (37.47mm) |
Style Holder (Open) | Operating Temperature -55°C ~ 180°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.71000 | ¥48.71 |
| 10 | ¥40.44900 | ¥404.49 |
| 50 | ¥35.51300 | ¥1,775.65 |
| 100 | ¥33.57870 | ¥3,357.87 |
| 300 | ¥30.72497 | ¥9,217.49 |
| 500 | ¥29.48238 | ¥14,741.19 |
| 1,000 | ¥27.87592 | ¥27,875.92 |
| 2,500 | ¥25.88592 | ¥64,714.80 |











