Battery Holder (Open) D 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) D 2 Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Cylindrical Battery Holders

2227

DigiKey Part Number
36-2227-ND
Manufacturer
Manufacturer Product Number
2227
Description
BATTERY HOLDER D 2 CELL PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
2227 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
2
Part Status
Active
Mounting Type
PCB, Through Hole
Battery Type, Function
Cylindrical, Holder
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,698
Factory Stock: 1,068
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.34000¥91.34
10¥75.82500¥758.25
25¥70.41480¥1,760.37
100¥62.95120¥6,295.12
500¥61.36888¥30,684.44
Manufacturers Standard Package