TPS75501KTTR | ||
---|---|---|
DigiKey Part Number | 296-41773-2-ND - Tape & Reel (TR) 296-41773-1-ND - Cut Tape (CT) 296-41773-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS75501KTTR | |
Description | IC REG LIN POS ADJ 5A DDPAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263 (DDPAK-5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS75501KTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.68000 | ¥59.68 |
10 | ¥53.93500 | ¥539.35 |
25 | ¥51.42680 | ¥1,285.67 |
100 | ¥44.65470 | ¥4,465.47 |
250 | ¥42.64788 | ¥10,661.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥38.88472 | ¥19,442.36 |
1,000 | ¥33.86733 | ¥33,867.33 |
2,500 | ¥32.61298 | ¥81,532.45 |