74LV08APWJ | ||
---|---|---|
DigiKey Part Number | 1727-8469-2-ND - Tape & Reel (TR) 1727-8469-1-ND - Cut Tape (CT) 1727-8469-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LV08APWJ | |
Description | IC GATE AND 4CH 2-INP 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 4 Channel 14-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.1V ~ 0.55V | |
Input Logic Level - High | 1.9V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.73200 | ¥68.30 |
100 | ¥2.18700 | ¥218.70 |
250 | ¥2.03068 | ¥507.67 |
500 | ¥1.71822 | ¥859.11 |
1,000 | ¥1.32762 | ¥1,327.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.21052 | ¥3,026.30 |
5,000 | ¥1.13241 | ¥5,662.05 |
12,500 | ¥1.05431 | ¥13,178.88 |
25,000 | ¥0.99964 | ¥24,991.00 |
62,500 | ¥0.97621 | ¥61,013.12 |