CD74AC138M96 | ||
---|---|---|
DigiKey Part Number | 296-25961-2-ND - Tape & Reel (TR) 296-25961-1-ND - Cut Tape (CT) 296-25961-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD74AC138M96 | |
Description | IC DECODER/DEMUX 1X3:8 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74AC138M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥4.61000 | ¥46.10 |
25 | ¥4.32840 | ¥108.21 |
100 | ¥3.53160 | ¥353.16 |
250 | ¥3.28024 | ¥820.06 |
500 | ¥2.79178 | ¥1,395.89 |
1,000 | ¥2.23343 | ¥2,233.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.02404 | ¥5,060.10 |
5,000 | ¥1.88446 | ¥9,422.30 |
12,500 | ¥1.81466 | ¥22,683.25 |
25,000 | ¥1.74487 | ¥43,621.75 |