
SN74AC08DR | |
|---|---|
DigiKey Part Number | 296-1055-2-ND - Tape & Reel (TR) 296-1055-1-ND - Cut Tape (CT) 296-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 10 | ¥2.70200 | ¥27.02 |
| 25 | ¥2.40480 | ¥60.12 |
| 100 | ¥2.08440 | ¥208.44 |
| 250 | ¥1.93088 | ¥482.72 |
| 500 | ¥1.83838 | ¥919.19 |
| 1,000 | ¥1.76565 | ¥1,765.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.68168 | ¥4,204.20 |
| 5,000 | ¥1.63319 | ¥8,165.95 |
| 7,500 | ¥1.60892 | ¥12,066.90 |
| 12,500 | ¥1.58202 | ¥19,775.25 |
| 17,500 | ¥1.56630 | ¥27,410.25 |
| 25,000 | ¥1.55119 | ¥38,779.75 |




