
SN74AC04DR | |
|---|---|
DigiKey Part Number | 296-1053-2-ND - Tape & Reel (TR) 296-1053-1-ND - Cut Tape (CT) 296-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC04DR |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC04DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.51400 | ¥25.14 |
| 25 | ¥2.23960 | ¥55.99 |
| 100 | ¥1.94100 | ¥194.10 |
| 250 | ¥1.79788 | ¥449.47 |
| 500 | ¥1.71188 | ¥855.94 |
| 1,000 | ¥1.64490 | ¥1,644.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.69560 | ¥4,239.00 |
| 5,000 | ¥1.64679 | ¥8,233.95 |
| 7,500 | ¥1.62234 | ¥12,167.55 |
| 12,500 | ¥1.59526 | ¥19,940.75 |
| 17,500 | ¥1.57943 | ¥27,640.02 |
| 25,000 | ¥1.56421 | ¥39,105.25 |








