NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC00DR

DigiKey Part Number
296-1052-2-ND - Tape & Reel (TR)
296-1052-1-ND - Cut Tape (CT)
296-1052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC00DR
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC00DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC00DGonsemi121MC74AC00DGOS-ND¥2.87636Similar
In-Stock: 1,212
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.73700¥27.37
25¥2.44040¥61.01
100¥2.11480¥211.48
250¥1.95916¥489.79
500¥1.86540¥932.70
1,000¥1.79302¥1,793.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.70687¥4,267.18
5,000¥1.65781¥8,289.05
7,500¥1.63323¥12,249.23
12,500¥1.60601¥20,075.12
17,500¥1.59008¥27,826.40
25,000¥1.57478¥39,369.50
Manufacturers Standard Package

Other Suppliers on DigiKey

1,186In Stock
Ships from Rochester Electronics, LLC