
CD74AC32M96 | |
|---|---|
DigiKey Part Number | 296-1985-2-ND - Tape & Reel (TR) 296-1985-1-ND - Cut Tape (CT) 296-1985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC32M96 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC32M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.65V |
Series | Input Logic Level - High 1.2V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.55600 | ¥35.56 |
| 25 | ¥3.18880 | ¥79.72 |
| 100 | ¥2.78290 | ¥278.29 |
| 250 | ¥2.58852 | ¥647.13 |
| 500 | ¥2.47124 | ¥1,235.62 |
| 1,000 | ¥2.41674 | ¥2,416.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.27326 | ¥5,683.15 |
| 5,000 | ¥2.21196 | ¥11,059.80 |
| 7,500 | ¥2.18126 | ¥16,359.45 |
| 12,500 | ¥2.14725 | ¥26,840.62 |
| 17,500 | ¥2.12736 | ¥37,228.80 |
| 25,000 | ¥2.10825 | ¥52,706.25 |



