AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC08M96

DigiKey Part Number
296-14477-2-ND - Tape & Reel (TR)
296-14477-1-ND - Cut Tape (CT)
296-14477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC08M96
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC08M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.3V ~ 1.65V
Series
Input Logic Level - High
1.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,709
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.73000¥5.73
10¥4.03500¥40.35
25¥3.61760¥90.44
100¥3.15790¥315.79
250¥2.93888¥734.72
500¥2.80686¥1,403.43
1,000¥2.75113¥2,751.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.58375¥6,459.38
5,000¥2.51469¥12,573.45
7,500¥2.48009¥18,600.67
12,500¥2.44177¥30,522.12
17,500¥2.41937¥42,338.97
25,000¥2.39783¥59,945.75
Manufacturers Standard Package