Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL37WZ17USG

DigiKey Part Number
NL37WZ17USGOSTR-ND - Tape & Reel (TR)
NL37WZ17USGOSCT-ND - Cut Tape (CT)
NL37WZ17USGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL37WZ17USG
Description
IC BUFF 2.3V/5.5V US8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8
Datasheet
 Datasheet
EDA/CAD Models
NL37WZ17USG Models
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
3
Supplier Device Package
US8
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,612
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.27400¥12.74
25¥1.12160¥28.04
100¥0.95930¥95.93
250¥0.88124¥220.31
500¥0.83428¥417.14
1,000¥0.79557¥795.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74772¥2,243.16
6,000¥0.72429¥4,345.74
Manufacturers Standard Package