74LVC3G17DC,125 | ||
---|---|---|
DigiKey Part Number | 1727-7043-2-ND - Tape & Reel (TR) 1727-7043-1-ND - Cut Tape (CT) 1727-7043-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC3G17DC,125 | |
Description | IC BUF NON-INVERT 5.5V 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC3G17DC,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.27600 | ¥42.76 |
25 | ¥3.98680 | ¥99.67 |
100 | ¥3.19010 | ¥319.01 |
250 | ¥2.96220 | ¥740.55 |
500 | ¥2.50642 | ¥1,253.21 |
1,000 | ¥1.93677 | ¥1,936.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76591 | ¥5,297.73 |
6,000 | ¥1.65198 | ¥9,911.88 |
15,000 | ¥1.53805 | ¥23,070.75 |
30,000 | ¥1.45830 | ¥43,749.00 |