NLV37WZ17USG | ||
---|---|---|
DigiKey Part Number | 488-NLV37WZ17USGTR-ND - Tape & Reel (TR) 488-NLV37WZ17USGCT-ND - Cut Tape (CT) 488-NLV37WZ17USGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV37WZ17USG | |
Description | IC BUFFER NON-INVERT 5.5V US8 | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8 | |
Datasheet | Datasheet | |
EDA/CAD Models | NLV37WZ17USG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93562 | ¥2,806.86 |
6,000 | ¥0.87524 | ¥5,251.44 |
15,000 | ¥0.80281 | ¥12,042.15 |
30,000 | ¥0.77263 | ¥23,178.90 |
75,000 | ¥0.75452 | ¥56,589.00 |