MAX809SQ308T1G | ||
---|---|---|
DigiKey Part Number | MAX809SQ308T1GOSTR-ND - Tape & Reel (TR) MAX809SQ308T1GOSCT-ND - Cut Tape (CT) MAX809SQ308T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX809SQ308T1G | |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX809SQ308T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.47760 | ¥86.94 |
100 | ¥2.58270 | ¥258.27 |
250 | ¥2.18532 | ¥546.33 |
500 | ¥2.08600 | ¥1,043.00 |
1,000 | ¥1.53966 | ¥1,539.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.44030 | ¥4,320.90 |
6,000 | ¥1.34097 | ¥8,045.82 |
15,000 | ¥1.27144 | ¥19,071.60 |
30,000 | ¥1.24164 | ¥37,249.20 |