
STWD100PYW83F | |
|---|---|
DigiKey Part Number | 497-13372-2-ND - Tape & Reel (TR) 497-13372-1-ND - Cut Tape (CT) 497-13372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWD100PYW83F |
Description | IC SUPERVISOR 1 CHANNEL SOT323-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | STWD100PYW83F Models |
Category | Reset Timeout 1.12s Minimum |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-323-5 |
Output Push-Pull, Totem Pole | Base Product Number |
Reset Active Low |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.97100 | ¥59.71 |
| 25 | ¥5.38880 | ¥134.72 |
| 100 | ¥4.74450 | ¥474.45 |
| 250 | ¥4.43800 | ¥1,109.50 |
| 500 | ¥4.25310 | ¥2,126.55 |
| 1,000 | ¥4.13136 | ¥4,131.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.91281 | ¥11,738.43 |
| 6,000 | ¥3.82075 | ¥22,924.50 |
| 9,000 | ¥3.77466 | ¥33,971.94 |
| 15,000 | ¥3.72360 | ¥55,854.00 |
| 21,000 | ¥3.69376 | ¥77,568.96 |




