
LTC4366HTS8-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4366HTS8-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4366HTS8-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC4366HTS8-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366HTS8-2#TRPBF |
Description | IC SURGE STOPPER HV TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366HTS8-2#TRPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Part Status Active | Supplier Device Package TSOT-23-8 |
Voltage - Clamping Adjustable | Voltage - Working 9V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.13000 | ¥92.13 |
| 10 | ¥72.09000 | ¥720.90 |
| 25 | ¥67.07280 | ¥1,676.82 |
| 100 | ¥61.55850 | ¥6,155.85 |
| 250 | ¥60.86120 | ¥15,215.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥54.66706 | ¥136,667.65 |








