
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC32MX795F512L-80V/PF | |
---|---|
DigiKey Part Number | PIC32MX795F512L-80V/PF-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX795F512L-80V/PF |
Description | IC MCU 32BIT 512KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit Single-Core 80MHz 512KB (512K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX795F512L-80V/PF Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit Single-Core | |
Speed | 80MHz | |
Connectivity | CANbus, Ethernet, I2C, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Bluetooth Audio Development Platform |
Environmental Information | |
Design Resources | PIC32MX795F512L Development Tool Selector |
Featured Product | |
Reference Design Library | DM320011: Audio Dev Board for PIC32 |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Assembly Site 08/Jan/2025 |
PCN Packaging | |
EDA Models | PIC32MX795F512L-80V/PF Models |
Errata | PIC32MX5zz,6zz,7zz Family Errata & DataSheet Clarification |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0025 |
In-Stock: 2,602
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.27000 | ¥116.27 |
25 | ¥106.59760 | ¥2,664.94 |
100 | ¥96.50850 | ¥9,650.85 |
Associated ProductSee All
7 Items
For Use WithSee All
6 Items
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | PIC32MX795F512L80VPF |
Standard Package | 90 |