74LVC3G17DC,125 | ||
---|---|---|
DigiKey Part Number | 1727-7043-2-ND - Tape & Reel (TR) 1727-7043-1-ND - Cut Tape (CT) 1727-7043-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC3G17DC,125 | |
Description | IC BUF NON-INVERT 5.5V 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC3G17DC,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.02600 | ¥100.65 |
100 | ¥3.22130 | ¥322.13 |
250 | ¥2.99116 | ¥747.79 |
500 | ¥2.53094 | ¥1,265.47 |
1,000 | ¥1.95571 | ¥1,955.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78318 | ¥5,349.54 |
6,000 | ¥1.66814 | ¥10,008.84 |
15,000 | ¥1.55309 | ¥23,296.35 |
30,000 | ¥1.47256 | ¥44,176.80 |