Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC04M96

DigiKey Part Number
296-4218-2-ND - Tape & Reel (TR)
296-4218-1-ND - Cut Tape (CT)
296-4218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC04M96
Description
IC INVERTER 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC04M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.3V ~ 1.65V
Series
Input Logic Level - High
1.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,630
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.66000¥4.66
10¥3.24100¥32.41
25¥2.90080¥72.52
100¥2.52200¥252.20
250¥2.34100¥585.25
500¥2.23212¥1,116.06
1,000¥2.16426¥2,164.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.04788¥5,119.70
5,000¥1.99084¥9,954.20
7,500¥1.96226¥14,716.95
12,500¥1.93062¥24,132.75
17,500¥1.91212¥33,462.10
25,000¥1.89434¥47,358.50
Manufacturers Standard Package