SN65HVD235DR | |
---|---|
DigiKey Part Number | 296-44789-2-ND - Tape & Reel (TR) 296-44789-1-ND - Cut Tape (CT) 296-44789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD235DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD235DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48700 | ¥234.87 |
25 | ¥22.20120 | ¥555.03 |
100 | ¥19.24190 | ¥1,924.19 |
250 | ¥18.25496 | ¥4,563.74 |
500 | ¥16.38012 | ¥8,190.06 |
1,000 | ¥13.81461 | ¥13,814.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.12386 | ¥32,809.65 |
5,000 | ¥12.63047 | ¥63,152.35 |