
74HCT393D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT393D,653TR-ND - Tape & Reel (TR) 1727-74HCT393D,653CT-ND - Cut Tape (CT) 1727-74HCT393D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT393D,653 |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 107 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT393M | Texas Instruments | 495 | 296-9271-5-ND | ¥8.52000 | Similar |
| CD74HCT393M96 | Texas Instruments | 3,171 | 296-14556-1-ND | ¥5.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.59700 | ¥25.97 |
| 25 | ¥2.31880 | ¥57.97 |
| 100 | ¥2.01130 | ¥201.13 |
| 250 | ¥1.86440 | ¥466.10 |
| 500 | ¥1.77556 | ¥887.78 |
| 1,000 | ¥1.70908 | ¥1,709.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.57911 | ¥3,947.78 |
| 5,000 | ¥1.53369 | ¥7,668.45 |
| 7,500 | ¥1.51097 | ¥11,332.27 |
| 12,500 | ¥1.48577 | ¥18,572.12 |
| 17,500 | ¥1.47105 | ¥25,743.38 |
| 25,000 | ¥1.45689 | ¥36,422.25 |





