Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT393M

DigiKey Part Number
296-9271-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT393M
Description
IC BINARY COUNTR DL 4BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT393M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
27 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT393M96Texas Instruments3,162296-14556-1-ND¥5.87000Parametric Equivalent
74HCT393D,653Nexperia USA Inc.671727-74HCT393D,653CT-ND¥3.72000Similar
In-Stock: 495
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥6.16100¥61.61
50¥5.20340¥260.17
100¥4.90490¥490.49
250¥4.59116¥1,147.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.