J-FET Amplifier 1 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF156H/NOPB

DigiKey Part Number
LF156H/NOPB-ND
Manufacturer
Manufacturer Product Number
LF156H/NOPB
Description
IC OPAMP JFET 1 CIRCUIT TO99-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LF156H/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
5mA
Series
Voltage - Supply Span (Min)
10 V
Packaging
Bulk
Voltage - Supply Span (Max)
44 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
TO-99-8 Metal Can
Slew Rate
12V/µs
Supplier Device Package
TO-99-8
Gain Bandwidth Product
5 MHz
Base Product Number
Current - Input Bias
30 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥437.07000¥437.07
10¥359.10800¥3,591.08
25¥339.63240¥8,490.81
100¥318.22860¥31,822.86
250¥308.02792¥77,006.98