AZ1084CD-3.3TRG1 | ||
---|---|---|
DigiKey Part Number | AZ1084CD-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1084CD-3.3TRG1DICT-ND - Cut Tape (CT) AZ1084CD-3.3TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ1084CD-3.3TRG1 | |
Description | IC REG LINEAR 3.3V 5A TO252-2 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AZ1084CD-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 4.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.86160 | ¥96.54 |
100 | ¥3.09000 | ¥309.00 |
250 | ¥2.86932 | ¥717.33 |
500 | ¥2.42784 | ¥1,213.92 |
1,000 | ¥1.87608 | ¥1,876.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71056 | ¥4,276.40 |
5,000 | ¥1.60020 | ¥8,001.00 |
12,500 | ¥1.48985 | ¥18,623.12 |
25,000 | ¥1.41260 | ¥35,315.00 |