


MIC29502WU-TR | |
|---|---|
DigiKey Part Number | 576-1146-2-ND - Tape & Reel (TR) 576-1146-1-ND - Cut Tape (CT) 576-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29502WU-TR |
Description | IC REG LINEAR POS ADJ 5A TO263-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29502WU-TR Models |
Category | Voltage Dropout (Max) 0.6V @ 5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1764AMPQ#PBF | Analog Devices Inc. | 150 | 505-LT1764AMPQ#PBF-ND | ¥236.60000 | Similar |
| LT1764EQ#PBF | Analog Devices Inc. | 633 | 505-LT1764EQ#PBF-ND | ¥105.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.37000 | ¥82.37 |
| 25 | ¥68.55840 | ¥1,713.96 |
| 100 | ¥62.43850 | ¥6,243.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥62.43869 | ¥46,829.02 |


