MAX3221CAE+T | ||
---|---|---|
DigiKey Part Number | MAX3221CAE+TTR-ND - Tape & Reel (TR) MAX3221CAE+TCT-ND - Cut Tape (CT) MAX3221CAE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3221CAE+T | |
Description | IC TRANSCEIVER FULL 1/1 16SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3221CAE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.04400 | ¥340.44 |
25 | ¥32.18400 | ¥804.60 |
100 | ¥27.89370 | ¥2,789.37 |
250 | ¥26.46300 | ¥6,615.75 |
500 | ¥23.74520 | ¥11,872.60 |
1,000 | ¥20.02605 | ¥20,026.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.74695 | ¥37,493.90 |