TPS715A33DRBR | ||
---|---|---|
DigiKey Part Number | 296-41767-2-ND - Tape & Reel (TR) 296-41767-1-ND - Cut Tape (CT) 296-41767-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS715A33DRBR | |
Description | IC REG LINEAR 3.3V 80MA 8SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 8-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS715A33DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.12V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.41800 | ¥104.18 |
25 | ¥9.89080 | ¥247.27 |
100 | ¥8.12400 | ¥812.40 |
250 | ¥7.59396 | ¥1,898.49 |
500 | ¥6.71114 | ¥3,355.57 |
1,000 | ¥5.29823 | ¥5,298.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.94501 | ¥14,835.03 |
6,000 | ¥4.69776 | ¥28,186.56 |
15,000 | ¥4.52116 | ¥67,817.40 |