TLV2434IDR | ||
---|---|---|
DigiKey Part Number | 296-10554-2-ND - Tape & Reel (TR) 296-10554-1-ND - Cut Tape (CT) 296-10554-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV2434IDR | |
Description | IC CMOS 4 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV2434IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 100µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥21.98300 | ¥219.83 |
25 | ¥20.78320 | ¥519.58 |
100 | ¥18.01330 | ¥1,801.33 |
250 | ¥17.08956 | ¥4,272.39 |
500 | ¥15.33434 | ¥7,667.17 |
1,000 | ¥12.93254 | ¥12,932.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.28591 | ¥30,714.77 |
5,000 | ¥11.82404 | ¥59,120.20 |