TPS715A33DRBT | ||
---|---|---|
DigiKey Part Number | 296-17615-2-ND - Tape & Reel (TR) 296-17615-1-ND - Cut Tape (CT) 296-17615-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS715A33DRBT | |
Description | IC REG LINEAR 3.3V 80MA 8SON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 8-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS715A33DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.12V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.88900 | ¥78.89 |
25 | ¥7.44760 | ¥186.19 |
100 | ¥6.34420 | ¥634.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.95672 | ¥1,489.18 |
500 | ¥5.24380 | ¥2,621.90 |