P6SMB16A | ||
---|---|---|
DigiKey Part Number | P6SMB16ALFTR-ND - Tape & Reel (TR) P6SMB16ALFCT-ND - Cut Tape (CT) P6SMB16ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P6SMB16A | |
Description | TVS DIODE 13.6VWM 22.5VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | P6SMB16A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥1.96580 | ¥196.58 |
500 | ¥1.82010 | ¥910.05 |
1,000 | ¥1.23777 | ¥1,237.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13945 | ¥3,418.35 |
6,000 | ¥1.09211 | ¥6,552.66 |
9,000 | ¥0.98291 | ¥8,846.19 |
30,000 | ¥0.96834 | ¥29,050.20 |
75,000 | ¥0.91010 | ¥68,257.50 |