TPS715AXXEVM-065 | ||
---|---|---|
DigiKey Part Number | 296-21170-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS715AXXEVM-065 | |
Description | EVALUATION MODULE FOR TPS715AXX | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TPS715A01, TPS715A33 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 80mA, 80mA | |
Voltage - Input | 2.5V ~ 24V | |
Regulator Type | Positive Fixed and Adjustable | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS715A01, TPS715A33 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.56000 | ¥97.56 |