



AWHW 14G-0202-T | |
|---|---|
DigiKey Part Number | AE11367-ND |
Manufacturer | |
Manufacturer Product Number | AWHW 14G-0202-T |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWHW 14G-0202-T Models |
Category | Contact Length - Mating 0.224" (5.70mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.354" (9.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702461402 | Molex | 27,884 | 900-0702461402-ND | ¥22.74000 | Similar |
| 0878341411 | Molex | 730 | WM20558-ND | ¥27.04000 | Similar |
| 0878341419 | Molex | 172 | WM23636-ND | ¥23.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 80 | ¥3.83000 | ¥306.40 |
| 160 | ¥3.64706 | ¥583.53 |
| 560 | ¥3.33798 | ¥1,869.27 |
| 1,040 | ¥3.19524 | ¥3,323.05 |
| 5,040 | ¥2.85850 | ¥14,406.84 |
| 10,000 | ¥2.72367 | ¥27,236.70 |






